857-024-425-108

Heilind Number:EDA857-024-425-108
Manufacturer:EDAC
Manufacturer Number:857-024-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-425-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With a single row layout and 24 positions, it offers seamless integration for your electronic projects. The copper alloy contacts provide excellent conductivity, while the black color adds a sleek finish. Perfect for board-to-board connections, this connector has a .156-inch pitch and .2-inch row spacing, facilitating secure and efficient link-ups. Its straight mount orientation allows for easy installation. Operating within a temperature range of -40 to 105 °C, this connector guarantees consistent performance even in challenging conditions. Upgrade your electronic assemblies with this essential component.