857-024-456-203

Heilind Number:EDA857-024-456-203
Manufacturer:EDAC
Manufacturer Number:857-024-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-456-203

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts. With 24 positions arranged in two rows and a pitch of .156 inches, it offers efficient connectivity for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you need to connect boards straight or at an angle, its versatile mount orientation accommodates your specific requirements. Trust in this reliable component to ensure seamless data transmission and power delivery in your electronic devices.