857-024-458-212

Heilind Number:EDA857-024-458-212
Manufacturer:EDAC
Manufacturer Number:857-024-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-458-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission up to 5A. With two rows of 24 positions each, it offers versatile connectivity options for your applications. The right-angle mount orientation allows for convenient installation, while the .156" pitch and .2" row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Upgrade your connectivity solutions with this high-quality component.