857-025-445-107

Heilind Number:EDA857-025-445-107
Manufacturer:EDAC
Manufacturer Number:857-025-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-445-107

Detailed Description

Enhance your electronic assemblies with our High Temp Card Edge Connector, a sleek and reliable solution in striking black. Engineered for optimal performance, it boasts a durable construction with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring robust connectivity in any application. With a single row configuration and a total of 25 positions, it offers seamless integration on your PCB. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperature extremes from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Elevate your connectivity game with this essential component.