857-025-453-103

Heilind Number:EDA857-025-453-103
Manufacturer:EDAC
Manufacturer Number:857-025-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-453-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliability in high-temperature environments. With a single row configuration and right-angle mount orientation, it offers seamless integration onto your board. Featuring 25 positions spaced at .156 inches with a .2-inch row spacing, it enables efficient data transmission. Operating flawlessly between -40 and 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this high-quality connector.