857-025-454-107

Heilind Number:EDA857-025-454-107
Manufacturer:EDAC
Manufacturer Number:857-025-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-454-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 25 positions with a pitch of .156 inches. Its housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its right-angle mount orientation and .2-inch row spacing offer flexibility in PCB layouts. Trust in this connector for secure board-to-board connections in various electronic systems.