857-025-545-107

Heilind Number:EDA857-025-545-107
Manufacturer:EDAC
Manufacturer Number:857-025-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-545-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this essential component features a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 25 positions, it ensures seamless integration for your electronic projects. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Trust in this connector for robust and efficient board-to-board connections.