857-026-427-104

Heilind Number:EDA857-026-427-104
Manufacturer:EDAC
Manufacturer Number:857-026-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-427-104

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 26 positions, it offers seamless connectivity for your PCB needs. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transfer. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution. Elevate your connectivity game with this essential component.