857-026-453-108

High Temp Card Edge Connector

Enhance your electronic connections with our premium High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. Featuring a single row layout with 26 copper alloy contacts, it facilitates seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right angle mount orientation offers versatility in installation, while its ability to withstand temperatures ranging from -40 to 105°C ensures stability in extreme conditions. Upgrade your PCB connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-453-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: