857-026-454-112

Heilind Number:EDA857-026-454-112
Manufacturer:EDAC
Manufacturer Number:857-026-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-454-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector offers 26 positions in a single row, ensuring seamless board-to-board connections. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where high performance is essential. Upgrade your PCB connections with this top-tier component.