857-026-525-107

Heilind Number:EDA857-026-525-107
Manufacturer:EDAC
Manufacturer Number:857-026-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-525-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, this connector offers both durability and style. The Copper Alloy contact material ensures reliable conductivity, while the 1-row design with 26 positions allows for seamless board-to-board connections. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential component for efficient and high-quality connections.