857-028-453-103

Heilind Number:EDA857-028-453-103
Manufacturer:EDAC
Manufacturer Number:857-028-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-453-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration, it offers 28 positions for seamless connectivity. The copper alloy contact material guarantees reliable signal transmission, while the .156" pitch and .2" row spacing provide precise alignment. Perfect for space-saving layouts, its right angle mount orientation allows for efficient PCB-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial environments. Elevate your connectivity solutions with this essential component.