857-028-457-101

Heilind Number:EDA857-028-457-101
Manufacturer:EDAC
Manufacturer Number:857-028-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-457-101

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row, 28 positions, and a pitch of .156 inches, it offers seamless integration on your board. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for efficient space utilization. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB design with this essential component.