857-028-505-102

Heilind Number:EDA857-028-505-102
Manufacturer:EDAC
Manufacturer Number:857-028-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-505-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 28 positions, perfect for seamless PCB-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures durability and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise compatibility. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your electronic assemblies with this essential component.