857-028-527-108

Heilind Number:EDA857-028-527-108
Manufacturer:EDAC
Manufacturer Number:857-028-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-527-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a single row of 28 positions with a pitch of .156 inches for seamless board-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures durability and efficient power transmission at an amperage of 5A. With a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for demanding industrial applications. Trust in this connector for secure and resilient electronic connections.