857-028-527-112

Heilind Number:EDA857-028-527-112
Manufacturer:EDAC
Manufacturer Number:857-028-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-527-112

Detailed Description

Enhance connectivity in high-temperature environments with our resilient High Temp Card Edge Connector. Designed for efficiency and durability, this essential component boasts a compact form with a straightforward single-row configuration, featuring 28 positions for seamless integration. Crafted with precision, its housing is constructed from UL 94V-0 Polyphenylene Sulfide, offering exceptional heat resistance and safety. The contact material, composed of Copper Alloy, ensures reliable and stable performance. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates smooth and secure board-to-board connections. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees dependable operation even in challenging conditions. Perfect for a variety of applications, this connector is a valuable addition to any electronic setup.