857-028-556-201

High Temp Card Edge Connector

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a current rating of 5 A and featuring copper alloy contacts, it ensures reliable conductivity. Perfect for two-row setups, it offers 28 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-556-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: