857-028-558-202

Heilind Number:EDA857-028-558-202
Manufacturer:EDAC
Manufacturer Number:857-028-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-558-202

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a dual-row layout and 28 positions, it offers ample space for secure connections. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing optimal conductivity. A pitch of .156 inches and row spacing of .2 inches allow for efficient data transfer. Its right-angle mount orientation further enhances versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in industries such as telecommunications, automotive, and aerospace. Elevate your connectivity standards with this essential component.