857-028-559-201

Heilind Number:EDA857-028-559-201
Manufacturer:EDAC
Manufacturer Number:857-028-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient data transfer. The right-angle mount orientation and 28 positions ensure a secure fit, while its wide operating temperature range of -40 to 105°C guarantees compatibility in various environments. Elevate your electronic projects with this essential component.