857-029-453-102

High Temp Card Edge Connector

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Engineered for reliable performance, it features UL 94V-0 polyphenylene sulfide housing and copper alloy contacts, ensuring durability and efficient power transfer. With a single row design, 29 positions, and a pitch of .156 inches, it offers seamless integration for your electronic assemblies. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial machinery to consumer electronics. Upgrade your setup with this essential component for seamless and secure board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-453-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: