857-029-457-108

Heilind Number:EDA857-029-457-108
Manufacturer:EDAC
Manufacturer Number:857-029-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-457-108

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, it seamlessly integrates into your setup. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it ensures both durability and reliable conductivity. The 29 positions, spaced at a pitch of .156 inches with .2 inches row spacing, provide ample room for connections. Its right-angle mount orientation offers versatility in installation, while its operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Upgrade your connectivity solution with this essential component.