857-029-458-104

Heilind Number:EDA857-029-458-104
Manufacturer:EDAC
Manufacturer Number:857-029-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-458-104

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for efficiency and durability, this connector features a single row of 29 positions with a .156-inch pitch and .2-inch row spacing. Crafted with a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for applications requiring high reliability and resilience. The right-angle mount orientation offers flexibility in installation, making it a versatile choice for various PCB setups. Upgrade your board-to-board connections with this black connector, a must-have in any professional electronic assembly.