857-029-458-112

Heilind Number:EDA857-029-458-112
Manufacturer:EDAC
Manufacturer Number:857-029-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-458-112

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Specifically designed for demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance at temperatures ranging from -40 to 105 °C. With a single row layout, it offers 29 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Its right-angle mount orientation further enhances versatility, making it ideal for various industrial applications. Trust in its 5A amperage rating and high-quality construction to meet your connectivity needs with uncompromising durability and efficiency.