857-029-505-107

Heilind Number:EDA857-029-505-107
Manufacturer:EDAC
Manufacturer Number:857-029-505-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-505-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-505-107

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This sleek and durable connector, featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensures optimal safety and efficiency. With a single row layout and 29 copper alloy contact positions, it offers seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature environments. Elevate your PCB connectivity with this essential component.