857-029-547-104

Heilind Number:EDA857-029-547-104
Manufacturer:EDAC
Manufacturer Number:857-029-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-547-104

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring safety in even the most demanding environments. With a single row layout and 29 positions, it offers seamless integration for your PCB connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your setup with this essential component, a must-have in any electronics toolkit.