857-030-442-202

Heilind Number:EDA857-030-442-202
Manufacturer:EDAC
Manufacturer Number:857-030-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-442-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 30 positions, it facilitates secure and efficient data transmission. The straight mount orientation offers easy installation, while its operating temperature range of -40 to 105 °C guarantees reliability even in extreme conditions. Upgrade your connectivity with this essential component.