857-030-442-212

Heilind Number:EDA857-030-442-212
Manufacturer:EDAC
Manufacturer Number:857-030-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-442-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for top performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme environments. With a sleek black finish and a straight mount orientation, it seamlessly integrates into your setup. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient connectivity. Offering 30 positions and capable of handling up to 5A of current, it's perfect for demanding applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance. Upgrade your connectivity solutions with this essential component.