857-030-501-108

Heilind Number:EDA857-030-501-108
Manufacturer:EDAC
Manufacturer Number:857-030-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-501-108

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row layout and 30 positions, it offers seamless integration for your circuit boards. The copper alloy contacts, paired with a pitch of .156 inches, guarantee efficient conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing provide easy installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this essential component, perfect for ensuring smooth and secure board-to-board connections.