857-031-401-104

Heilind Number:EDA857-031-401-104
Manufacturer:EDAC
Manufacturer Number:857-031-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-401-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide for superior durability, this connector is optimized for high temperature applications. With a single row layout and 31 copper alloy positions, it ensures seamless board to board connectivity. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and electronic projects. Trust in our Card Edge Connector for efficient and secure PCB connections.