857-031-421-108

High Temp Card Edge Connector

Enhance connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Boasting a sleek black color and crafted from UL 94V-0 Polyphenylene Sulfide, it offers durability and heat resistance. With a single row housing and 31 positions, it facilitates efficient board-to-board connections. The copper alloy contact material ensures optimal conductivity, while a .156-inch pitch and .2-inch row spacing accommodate precise installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-421-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: