857-031-427-108

Heilind Number:EDA857-031-427-108
Manufacturer:EDAC
Manufacturer Number:857-031-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-427-108

Detailed Description

Enhance your high-temperature PCB connectivity with our sleek and reliable Black Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring superior heat resistance. With a single row configuration and 31 positions, it offers seamless board-to-board connectivity. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.