857-031-553-102

Heilind Number:EDA857-031-553-102
Manufacturer:EDAC
Manufacturer Number:857-031-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-553-102

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a single row layout and 31 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees secure and efficient power transmission, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Ideal for right angle mounting, it provides flexibility in assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Trust in its quality and performance to streamline your PCB connections.