857-032-400-202

High Temp Card Edge Connector

Easily connect your high-temperature electronic components with this durable Card Edge Connector. Designed for reliable performance in extreme environments, it features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With two rows of 32 positions, this connector offers ample connectivity for your PCBs. Its straight mount orientation ensures easy installation, while its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Available in sleek black, it seamlessly integrates into your setup with both functionality and style. Trust in its 5A amperage rating for consistent power delivery, making it a vital component in any project requiring secure board-to-board connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-400-202

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: