857-032-441-112

Heilind Number:EDA857-032-441-112
Manufacturer:EDAC
Manufacturer Number:857-032-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-441-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for reliability in demanding environments, this connector features a single row configuration with 32 positions, ensuring seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Operating flawlessly at temperatures ranging from -40 to 105°C, it's perfect for industrial applications where performance under extreme conditions is crucial. Trust in our connector to deliver exceptional quality and performance for your PCB connectivity needs.