857-032-454-101

High Temp Card Edge Connector

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in high-temperature environments. With a single row layout and 32 positions, it offers optimal space efficiency for your PCB setups. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, it accommodates diverse connectivity needs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your PCB connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-454-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: