857-032-456-201

Heilind Number:EDA857-032-456-201
Manufacturer:EDAC
Manufacturer Number:857-032-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-456-201

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. With a double-row configuration and 32 positions, it offers ample connectivity options for your electronic projects. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Elevate your connectivity solutions with this high-quality Card Edge Connector.