857-032-456-204

Heilind Number:EDA857-032-456-204
Manufacturer:EDAC
Manufacturer Number:857-032-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-456-204

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature conditions. With two rows of copper alloy contacts providing a total of 32 positions, you can easily achieve secure and efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Trust in our quality craftsmanship and elevate your connectivity solutions today.