857-032-501-107

Heilind Number:EDA857-032-501-107
Manufacturer:EDAC
Manufacturer Number:857-032-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-501-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-501-107

Detailed Description

Elevate your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for reliable performance, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring durability even in demanding environments. With a single row layout of 32 positions and a .156-inch pitch, it offers seamless board-to-board connectivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your setup with this essential component, crafted for optimal performance.