857-032-525-112

Heilind Number:EDA857-032-525-112
Manufacturer:EDAC
Manufacturer Number:857-032-525-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-525-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-525-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a sleek black hue and a single-row configuration, perfect for streamlined installation. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable conductivity even in harsh environments. Featuring 32 positions and a pitch of .156 inches, it offers ample space for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB assembly with this essential component.