857-032-554-107

Heilind Number:EDA857-032-554-107
Manufacturer:EDAC
Manufacturer Number:857-032-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-554-107

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Boasting a sleek black finish, it seamlessly integrates into your setup while offering a reliable 5A power supply. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing ensures long-lasting functionality. With a single row and 32 positions, this connector facilitates efficient board-to-board communication. The copper alloy contacts guarantee secure and stable connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Featuring a convenient right-angle mount orientation, it accommodates various installation needs. Operating seamlessly in temperatures ranging from -40 to 105°C, this essential component is a must-have for any electronics project.