857-032-555-207

Heilind Number:EDA857-032-555-207
Manufacturer:EDAC
Manufacturer Number:857-032-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-555-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimum performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers secure and efficient connectivity for your PCB applications. Boasting 32 positions, it allows for versatile board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of industrial settings. Upgrade your systems with this essential component, a perfect choice for demanding electronic projects.