857-032-555-208

Heilind Number:EDA857-032-555-208
Manufacturer:EDAC
Manufacturer Number:857-032-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-555-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, it offers a total of 32 positions with a pitch of .156 inches and row spacing of .2 inches, perfect for secure board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Upgrade your system with this essential component for seamless and efficient electronic connections.