857-032-558-107

Heilind Number:EDA857-032-558-107
Manufacturer:EDAC
Manufacturer Number:857-032-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-558-107

Detailed Description

Upgrade your high-temperature electronic connections with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, it offers a secure and reliable link between circuit boards. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures longevity and safety in any application. Featuring one row with 32 positions, it allows for seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation offers flexibility in installation, making it ideal for various electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-performance systems. Upgrade your connectivity solutions with this essential component.