857-033-431-108

Heilind Number:EDA857-033-431-108
Manufacturer:EDAC
Manufacturer Number:857-033-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-431-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 33 positions for seamless board-to-board connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a copper alloy contact material and a pitch of .156 inches, it offers optimal conductivity. Perfect for various applications, it operates efficiently in temperatures ranging from -40 to 105°C. Choose this connector for dependable and efficient connectivity solutions.