857-033-454-108

High Temp Card Edge Connector

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector is engineered to handle up to 5 A of current, making it ideal for high-power applications. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in even the most demanding environments. With a single row design and 33 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Perfect for right angle mounting, it provides a secure and space-saving solution for your PCB setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic assemblies. Trust in its quality and performance to meet your connectivity needs with precision.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-454-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: