857-033-521-101

Heilind Number:EDA857-033-521-101
Manufacturer:EDAC
Manufacturer Number:857-033-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-521-101

Detailed Description

Upgrade your high-temperature card edge connections with this advanced black connector. Designed for superior performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission at an amperage of 5A. With a single row layout and 33 positions spaced at a pitch of .156 inches, it offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in even the harshest environments. Perfect for various applications, it's a must-have component for your connectivity needs.