857-033-527-108

Heilind Number:EDA857-033-527-108
Manufacturer:EDAC
Manufacturer Number:857-033-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-527-108

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row design featuring 33 positions, it ensures seamless and secure board-to-board connectivity. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications. Its straight mount orientation offers easy installation, making it a versatile solution for various PCB setups. Experience exceptional quality and durability with this essential component in your electronics assembly.