857-033-527-112

Heilind Number:EDA857-033-527-112
Manufacturer:EDAC
Manufacturer Number:857-033-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-527-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a single row of 33 positions, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity in any application. Featuring a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a reliable choice for demanding environments. Elevate your PCB design with this essential component.