857-034-401-104

High Temp Card Edge Connector

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration, this black connector features 34 positions in a single row, ensuring efficient PCB connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable performance even in extreme environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in our connector for high-amperage (5A) power delivery and secure board-to-board connections with ease.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-401-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: