857-034-420-202

Heilind Number:EDA857-034-420-202
Manufacturer:EDAC
Manufacturer Number:857-034-420-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-420-202

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for durability and performance, it features a double-row configuration with 34 positions for seamless communication. The UL 94V-0 Polyphenylene Sulfide housing material ensures safety and reliability, even in extreme operating temperatures ranging from -40 to 105 °C. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .156 in and row spacing of .2 in, this connector guarantees a secure fit on your PCB. Its straight mount orientation makes integration easy and efficient, perfect for various applications in the electronics industry. Trust in this connector for robust and stable board-to-board connections.